Part Details for Q48SC12050NK H by Eltek
Overview of Q48SC12050NK H by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q48SC12050NK H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q48SC12050NK H
|
Avnet Americas | Module DC-DC Single-OUT 12V 50A 600W 16-Pin Quarter-Brick - Trays (Alt: Q48SC12050NK H) Min Qty: 270 Package Multiple: 30 Container: Tray | 0 |
|
RFQ |