Part Details for Q48SK12018NRFA by Delta Electronics Inc
Overview of Q48SK12018NRFA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q48SK12018NRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1056-ND
|
DigiKey | DC DC CONVERTER 12V 216W Min Qty: 270 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$45.6722 | Buy Now |
Part Details for Q48SK12018NRFA
Q48SK12018NRFA CAD Models
Q48SK12018NRFA Part Data Attributes
|
Q48SK12018NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q48SK12018NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-6/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 11.2 V | |
Output Voltage-Nom | 11.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 216 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |
Alternate Parts for Q48SK12018NRFA
This table gives cross-reference parts and alternative options found for Q48SK12018NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q48SK12018NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q48SQ12018NRB | DC-DC Regulated Power Supply Module | Delta Electronics Inc | Q48SK12018NRFA vs Q48SQ12018NRB |
Q48SQ12018NRFA | DC-DC Regulated Power Supply Module | Delta Electronics Inc | Q48SK12018NRFA vs Q48SQ12018NRFA |
Q48SQ12018NRH | DC-DC Regulated Power Supply Module | Delta Electronics Inc | Q48SK12018NRFA vs Q48SQ12018NRH |
Q48SK12018NRFH | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-6 | Delta Electronics Inc | Q48SK12018NRFA vs Q48SK12018NRFH |
Q48SQ12018NRFB | DC-DC Regulated Power Supply Module | Delta Electronics Inc | Q48SK12018NRFA vs Q48SQ12018NRFB |