Part Details for Q4X3RP by Littelfuse Inc
Overview of Q4X3RP by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for Q4X3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8565
|
Newark | Triac, 400V, 800Ma, Do-214, Peak Repetitive Off State Voltage:400V, On State Rms Current:800Ma, Triac Case Style:Do-214, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:8.3A, Holding Current Max:15Ma, Product Range:-Rohs Compliant: Yes |Littelfuse Q4X3RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7400 | Buy Now |
DISTI #
Q4X3CT-ND
|
DigiKey | TRIAC SENS GATE 400V 0.8A DO214 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1851 In Stock |
|
$0.4772 / $1.2700 | Buy Now |
DISTI #
576-Q4X3RP
|
Mouser Electronics | Triacs 400V .8A 10-10-10mA RoHS: Compliant | 0 |
|
$0.5390 / $1.2600 | Order Now |
|
Future Electronics | Q4X3RP Series 800 mA 400 V Isolated Bidirectional TRIAC - DO-214AA (3 leads) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4950 | Buy Now |
|
Future Electronics | Q4X3RP Series 800 mA 400 V Isolated Bidirectional TRIAC - DO-214AA (3 leads) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4950 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 112 |
|
$0.3094 / $0.8250 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 89 |
|
$0.5500 / $1.1000 | Buy Now | |
|
Quest Components | 1976 |
|
$0.3003 / $1.1550 | Buy Now |
Part Details for Q4X3RP
Q4X3RP CAD Models
Q4X3RP Part Data Attributes
|
Q4X3RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4X3RP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, ROHS COMPLIANT, PLASTIC, COMPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PDSO-C3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Leakage Current-Max | 1 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q4X3RP
This table gives cross-reference parts and alternative options found for Q4X3RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4X3RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2X3RP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, COMPAK-3 | Littelfuse Inc | Q4X3RP vs Q2X3RP |
Q6X3RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, ROHS COMPLIANT, PLASTIC, COMPAK-3 | Littelfuse Inc | Q4X3RP vs Q6X3RP |