Part Details for Q5-4X-1-01-QB6IN-8 by Qualtek Electronics Corporation
Overview of Q5-4X-1-01-QB6IN-8 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-4X-1-01-QB6IN-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2992
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-4X-1-01-QB6IN-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $15.9300 | Buy Now |
DISTI #
Q5-4X-1-01-QB6IN-8-ND
|
DigiKey | HEATSHRINK 1"-6" BLACK Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4410 | Buy Now |
DISTI #
562-Q54X101QB6IN8
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 17 RoHS: Compliant | 0 |
|
$9.4600 / $15.7300 | Order Now |
DISTI #
71319454
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (4:1), Black, ID 1 | Qualtek Electronics Corp. Q5-4X-1-01-QB6IN-8 RoHS: Compliant Min Qty: 10 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$10.2100 / $10.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$9.2000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg RoHS: Compliant | 0 |
|
$6.6500 / $9.4300 | Buy Now |