Part Details for Q50AB1 by TE Connectivity
Overview of Q50AB1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for Q50AB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q50AB1-ND
|
DigiKey | Q50AB1 (FAA/PMA)=RELAY Min Qty: 3 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,070.7500 | Buy Now |
|
Onlinecomponents.com | Q50AB1 (FAA/PMA)=RELAY |
5 On Order |
|
$1,284.7400 / $2,118.7900 | Buy Now |
|
Master Electronics | Q50AB1 (FAA/PMA)=RELAY |
5 On Order |
|
$1,284.7400 / $2,118.7900 | Buy Now |
Part Details for Q50AB1
Q50AB1 CAD Models
Q50AB1 Part Data Attributes
|
Q50AB1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Q50AB1
TE Connectivity
Q50AB1 (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |