There are no models available for this part yet.
Overview of Q520-0B06 by Eurotherm by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10-B06LF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 10, 2mm (0.079in), Vertical | |
51720-B0602406AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S 6P Right Angle Header. | |
SiT5001AC-3E-33VQ-52.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for Q520-0B06 by Eurotherm by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71107624
|
RS | Signal Conditioner, Action I/Q, DC Pwr, 2 Channel, Type K, 0/1000oC In, 4/20 mA | Eurotherm Q520-0B06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$586.1100 / $651.2400 | RFQ |