Part Details for Q54SG12050NRFG by Delta Electronics Inc
Overview of Q54SG12050NRFG by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q54SG12050NRFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1764-ND
|
DigiKey | DC DC CONVERTER 12V 600W Min Qty: 30 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$77.6187 | Buy Now |
Part Details for Q54SG12050NRFG
Q54SG12050NRFG CAD Models
Q54SG12050NRFG Part Data Attributes
|
Q54SG12050NRFG
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q54SG12050NRFG
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, QUARTER BRICK PACKAGE-13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 54 V | |
JESD-30 Code | R-XDMA-X13 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |