Part Details for Q54SH12050NNDH by Delta Electronics Inc
Overview of Q54SH12050NNDH by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q54SH12050NNDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-Q54SH12050NNDH-ND
|
DigiKey | DC DC CONVERTER 11.8V 602W Min Qty: 1 Lead time: 30 Weeks Container: Box |
106 In Stock |
|
$87.4977 / $101.6600 | Buy Now |
DISTI #
108-Q54SH12050NNDH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 600W 40-60Vin 11.8V 51A 1/4 Brick Neg logic, 0.145 pin, Digital pins, Baseplate RoHS: Compliant | 0 |
|
$87.7600 | Order Now |
Part Details for Q54SH12050NNDH
Q54SH12050NNDH CAD Models
Q54SH12050NNDH Part Data Attributes
|
Q54SH12050NNDH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q54SH12050NNDH
Delta Electronics Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-09 |