Part Details for Q6008R5TP by Littelfuse Inc
Overview of Q6008R5TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6008R5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4757
|
Newark | Triac 600V 8A 50,50,50 Ma To220/ Tube |Littelfuse Q6008R5TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
F7242-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1997 In Stock |
|
$1.0784 / $2.4900 | Buy Now |
DISTI #
576-Q6008R5TP
|
Mouser Electronics | Triacs 600V 8A 50-50-50mA RoHS: Compliant | 0 |
|
$1.0900 / $2.4800 | Order Now |
|
Future Electronics | Q6008 Series TO-220 600 V 8 A Triac Tube Packaging RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.0300 / $1.0900 | Buy Now |
|
Future Electronics | Q6008 Series TO-220 600 V 8 A Triac Tube Packaging RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
Q6008R5TP
|
TTI | Triacs 600V 8A 50-50-50mA Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 950 In Stock |
|
$1.0500 / $2.0300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V STANDARD TO220AB THT | 0 |
|
$2.2671 / $2.4938 | RFQ |
Part Details for Q6008R5TP
Q6008R5TP CAD Models
Q6008R5TP Part Data Attributes:
|
Q6008R5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6008R5TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 125 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q6008R5TP
This table gives cross-reference parts and alternative options found for Q6008R5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6008R5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6008R5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q6008R5TP vs Q6008R5 |
Q6008R5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6008R5TP vs Q6008R5 |