Part Details for Q6010L4 by Littelfuse Inc
Overview of Q6010L4 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for Q6010L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8624
|
Newark | Triac, 600V, 10A, To-220, Peak Repetitive Off State Voltage:600V, On State Rms Current:10A, Triac Case Style:To-220, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:100A, Holding Current Max:35Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6010L4 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q6010L4-ND
|
DigiKey | TRIAC 600V 10A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$2.0868 / $3.3840 | Buy Now |
Part Details for Q6010L4
Q6010L4 CAD Models
Q6010L4 Part Data Attributes
|
Q6010L4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6010L4
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q6010L4
This table gives cross-reference parts and alternative options found for Q6010L4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6010L4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6010RH5 | Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q6010L4 vs Q6010RH5 |
BTB10-600CW | 600V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q6010L4 vs BTB10-600CW |
SC146M | 600V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q6010L4 vs SC146M |
Q6010L5V | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q6010L4 vs Q6010L5V |
MAC210A8 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q6010L4 vs MAC210A8 |
Q6010LH5 | Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q6010L4 vs Q6010LH5 |
BTA10-600C | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q6010L4 vs BTA10-600C |
SC147M | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6010L4 vs SC147M |
MAC210A8FP | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN | onsemi | Q6010L4 vs MAC210A8FP |
Q6010L5V | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6010L4 vs Q6010L5V |