Part Details for Q6010R4TP by Littelfuse Inc
Overview of Q6010R4TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for Q6010R4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9033
|
Newark | Triac 600V 10A 25-25-25 Ma To220/ Tube |Littelfuse Q6010R4TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.6000 | Buy Now |
DISTI #
Q6010R4TP-ND
|
DigiKey | TRIAC 600V 10A TO220 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4572 | Buy Now |
DISTI #
576-Q6010R4TP
|
Mouser Electronics | Triacs 600V 10A Triac 25-25-25 mA TO220 RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
Q6010R4TP
|
TTI | Triacs 600V 10A Triac 25-25-25 mA TO220 RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4300 / $1.4600 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.10A 600V STANDARD TO220AB THT | 0 |
|
$2.8415 / $3.1256 | RFQ |
Part Details for Q6010R4TP
Q6010R4TP CAD Models
Q6010R4TP Part Data Attributes
|
Q6010R4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6010R4TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q6010R4TP
This table gives cross-reference parts and alternative options found for Q6010R4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6010R4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6010R4 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q6010R4TP vs Q6010R4 |