Part Details for Q6010RH5TP by Littelfuse Inc
Overview of Q6010RH5TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6010RH5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4762
|
Newark | Altnstr 600V 10A 50-50-50 Ma To220/ Tube |Littelfuse Q6010RH5TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
F9559-ND
|
DigiKey | TRIAC ALTERNSTR 600V 10A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2238 | Buy Now |
DISTI #
576-Q6010RH5TP
|
Mouser Electronics | Triacs 600V 10A 50-50-50mA RoHS: Compliant | 0 |
|
$1.1500 / $1.2200 | Order Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Ozdisan Elektronik | TRIAC DIS.10A 600V ALTERNISTOR SNUB.TO220AB THT | 0 |
|
$2.3432 / $2.5775 | RFQ |
Part Details for Q6010RH5TP
Q6010RH5TP CAD Models
Q6010RH5TP Part Data Attributes
|
Q6010RH5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6010RH5TP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 650 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6010RH5TP
This table gives cross-reference parts and alternative options found for Q6010RH5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6010RH5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6010RH5 | Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q6010RH5TP vs Q6010RH5 |