-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC ALTERNISTOR 600V TO263AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3750
|
Newark | Altenstr App 600V 12A 10-10-10Ma To263/ Tr |Littelfuse Q6012NH1LEDRP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.1600 | Buy Now |
DISTI #
Q6012NH1LEDRP-ND
|
DigiKey | TRIAC ALTERNSTR 600V 12A TO263AB Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8796 / $1.1338 | Buy Now |
DISTI #
576-Q6012NH1LEDRP
|
Mouser Electronics | Triacs 600V 12A 10-10-10mA RoHS: Compliant | 0 |
|
$0.9630 / $1.6300 | Order Now |
DISTI #
Q6012NH1LEDRP
|
TTI | Triacs 600V 12A 10-10-10mA RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8800 / $1.1100 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 600V SENS.GATE TO263 (D2PAK) SMT | 0 |
|
$1.8307 / $2.0138 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q6012NH1LEDRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6012NH1LEDRP
Littelfuse Inc
TRIAC ALTERNISTOR 600V TO263AB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | ALTERNISTOR TRIAC |