Q6012NH1LEDTP
Littelfuse Inc
Description: TRIAC ALTERNISTOR 600V TO263AB

Overview of Q6012NH1LEDTP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

Price & Stock for Q6012NH1LEDTP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y3751
Newark Altenstr App 600V 12A 10-10-10Ma To263/ Tube |Littelfuse Q6012NH1LEDTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.0300
  • 2,500 $0.9230
$0.9230 / $1.0300 Buy Now
DISTI # Q6012NH1LEDTP-ND
DigiKey TRIAC ALTERNSTR 600V 12A TO263AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.9620
$0.9620 Buy Now
DISTI # 576-Q6012NH1LEDTP
Mouser Electronics Triacs 600V 12A 10-10-10mA RoHS: Compliant 0
  • 1,000 $0.9630
$0.9630 Order Now
DISTI # Q6012NH1LEDTP
TTI Triacs 600V 12A 10-10-10mA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube Americas - 0
  • 1,000 $0.9400
$0.9400 Buy Now
Ozdisan Elektronik TRIAC DIS.12A 600V SENS.GATE TO263 (D2PAK) SMT 0
  • 1 $2.0202
  • 50 $1.8365
$1.8365 / $2.0202 RFQ

CAD Models for Q6012NH1LEDTP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for Q6012NH1LEDTP by Littelfuse Inc

Q6012NH1LEDTP
Littelfuse Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
ALTERNISTOR TRIAC
Want to compare parts?
  1. Q6012NH1LEDTP
    Littelfuse Inc
    TRIAC ALTERNISTOR 600V TO263AB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q6012NH1LEDTP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q6012NH1LEDTP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of Q6012NH1LEDTP would you like to use for your alert(s)?
  • Please alert me when Q6012NH1LEDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q6012NH1LEDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q6012NH1LEDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q6012NH1LEDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q6012NH1LEDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q6012NH1LEDTP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: