Part Details for Q6016NH4RP by Littelfuse Inc
Overview of Q6016NH4RP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6016NH4RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J0533
|
Newark | Alternistor, 600V, 16A, To-263, Full Reel, Peak Repetitive Off State Voltage:600V, On State Rms Current:16A, Triac Case Style:To-263Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:167A, Holding Current Max:50Ma Rohs Compliant: Yes |Littelfuse Q6016NH4RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
45J2714
|
Newark | Alternistor, 600V, 16A, To-263, Peak Repetitive Off State Voltage:600V, On State Rms Current:16A, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:167A, Holding Current Max:50Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6016NH4RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5300 | Buy Now |
DISTI #
18-Q6016NH4RPCT-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 16A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
769 In Stock |
|
$1.5968 / $2.4000 | Buy Now |
DISTI #
576-Q6016NH4RP
|
Mouser Electronics | Triacs 600V 16A RoHS: Compliant | 0 |
|
$1.8300 / $3.4400 | Order Now |
DISTI #
Q6016NH4RP
|
TTI | Triacs 600V 16A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6700 / $1.7000 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.16A 600V ALTERNISTOR SNUB.TO263 (D2PAK) | 0 |
|
$3.3835 / $3.7218 | RFQ |
Part Details for Q6016NH4RP
Q6016NH4RP CAD Models
Q6016NH4RP Part Data Attributes:
|
Q6016NH4RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6016NH4RP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 25 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |