There are no models available for this part yet.
Overview of Q6016NH6RP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q6016NH6RP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q6016NH6RPCT-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 16A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$1.5113 / $4.3100 | Buy Now | |
DISTI #
576-Q6016NH6RP
|
Mouser Electronics | Triacs 600V 16A RoHS: Compliant | 0 |
|
$1.7300 / $1.8800 | Order Now | |
Bristol Electronics | 897 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 414 |
|
$1.1480 / $2.8000 | Buy Now | ||
Quest Components | 717 |
|
$2.2374 / $4.0680 | Buy Now | |||
Quest Components | 331 |
|
$1.6250 / $3.7500 | Buy Now | |||
DISTI #
Q6016NH6RP
|
TTI | Triacs 600V 16A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5100 / $1.8600 | Buy Now | |
Ozdisan Elektronik | TRIAC DIS.16A 600V ALTERNISTOR SNUB.TO263 (D2PAK) | 0 |
|
$3.2733 / $3.6006 | RFQ |
CAD Models for Q6016NH6RP by Littelfuse Inc
Part Data Attributes for Q6016NH6RP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
D2PAK
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
30 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
850 V/us
|
DC Gate Trigger Current-Max
|
80 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
70 mA
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
ALTERNISTOR TRIAC
|