Part Details for Q6030LH3TP by Littelfuse Inc
Overview of Q6030LH3TP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6030LH3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X9445
|
Newark | Altnstr 600V 30A 25-25-25Ma To220 Iso/ Tube |Littelfuse Q6030LH3TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.8200 | Buy Now |
DISTI #
Q6030LH3TP-ND
|
DigiKey | TRIAC ALTERNSTR 600V 30A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7491 | Buy Now |
DISTI #
576-Q6030LH3TP
|
Mouser Electronics | Triacs 600V 30A 25-25-25mA RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
DISTI #
Q6030LH3TP
|
TTI | Triacs 600V 30A 25-25-25mA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$2.7200 / $2.7700 | Buy Now |
DISTI #
Q6030LH3TP-LF
|
TME | Triac, 600V, 30A, TO220ABL, Igt: 25mA, Ifsm: 290A, alternistor Min Qty: 1 | 0 |
|
$2.4800 / $3.7400 | RFQ |
|
Ozdisan Elektronik | TRIAC DIS.30A 600V ALTERNISTOR SNUB.ITO220AB THT | 0 |
|
$5.1543 / $5.6697 | RFQ |
Part Details for Q6030LH3TP
Q6030LH3TP CAD Models
Q6030LH3TP Part Data Attributes
|
Q6030LH3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6030LH3TP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 30A I(T)RMS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6030LH3TP
This table gives cross-reference parts and alternative options found for Q6030LH3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6030LH3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6030LH3 | Alternistor TRIAC, 600V V(DRM), 30A I(T)RMS, | Littelfuse Inc | Q6030LH3TP vs Q6030LH3 |