-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Alternistor TRIAC, 600V V(DRM), 30A I(T)RMS, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0840
|
Newark | Triac, Alternistor, 200V, 4A, To-225-3, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):30A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:2V, Peak Gate Rohs Compliant: Yes |Littelfuse Q6030LH5TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 874 |
|
$2.6900 / $5.3900 | Buy Now |
DISTI #
F7292-ND
|
DigiKey | TRIAC ALTERNSTR 600V 30A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
783 In Stock |
|
$2.5742 / $5.2900 | Buy Now |
DISTI #
576-Q6030LH5TP
|
Mouser Electronics | Triacs 600V 30A ALTNSTR ISO 50-50-50 mA TO220 RoHS: Compliant | 442 |
|
$2.5700 / $5.1200 | Buy Now |
DISTI #
V99:2348_06460048
|
Arrow Electronics | TRIAC 600V 30A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1914 | Americas - 3 |
|
$0.9075 / $1.8676 | Buy Now |
DISTI #
72244631
|
RS | Triac Alternistor, Snubberless, 600V, 30A, 50-50-50mA, TO-220-3 | Littelfuse Q6030LH5TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 285 |
|
$3.9300 / $5.2400 | Buy Now |
|
Future Electronics | Thyristor TRIAC 600V 350A 3-Pin(3+Tab) TO-220AB Isolated Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.6800 / $2.7700 | Buy Now |
|
Future Electronics | Thyristor TRIAC 600V 350A 3-Pin(3+Tab) TO-220AB Isolated Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.6800 / $2.7700 | Buy Now |
DISTI #
73492145
|
Verical | TRIAC 600V 30A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 16 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$4.2543 / $5.1984 | Buy Now |
|
Quest Components | 800 |
|
$4.1835 / $8.3670 | Buy Now | |
DISTI #
Q6030LH5TP
|
TTI | Triacs 600V 30A ALTNSTR ISO 50-50-50 mA TO220 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3500 In Stock |
|
$3.5600 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q6030LH5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6030LH5TP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 30A I(T)RMS, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | ALTERNISTOR TRIAC |
This table gives cross-reference parts and alternative options found for Q6030LH5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6030LH5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6030LH5 | Alternistor TRIAC, 600V V(DRM), 30A I(T)RMS, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q6030LH5TP vs Q6030LH5 |