Part Details for Q6040JH6TP by Littelfuse Inc
Overview of Q6040JH6TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6040JH6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9044
|
Newark | Altnstr 600V 40A 80-80-80Ma To218X Iso/ Tube |Littelfuse Q6040JH6TP Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.3900 | Buy Now |
DISTI #
Q6040JH6TP-ND
|
DigiKey | TRIAC 600V 40A TO218 Min Qty: 250 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3864 | Buy Now |
DISTI #
576-Q6040JH6TP
|
Mouser Electronics | Triacs 600V 40A ALTNSTR ISO 80-80-80 mA TO218X RoHS: Compliant | 0 |
|
$6.4700 / $6.8200 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 169 |
|
$3.3522 / $8.1760 | Buy Now |
|
Quest Components | 135 |
|
$4.7450 / $10.9500 | Buy Now | |
DISTI #
Q6040JH6TP
|
TTI | Triacs 600V 40A ALTNSTR ISO 80-80-80 mA TO218X RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$5.9300 / $6.3400 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.40A 600V ALTERNISTOR SNUB.TO218X THT | 0 |
|
$11.8595 / $12.6897 | RFQ |
Part Details for Q6040JH6TP
Q6040JH6TP CAD Models
Q6040JH6TP Part Data Attributes:
|
Q6040JH6TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6040JH6TP
Littelfuse Inc
TRIAC, 600V V(DRM), 40A I(T)RMS, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218X | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |