Part Details for Q65113A2138 by ams OSRAM Group
Overview of Q65113A2138 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A2138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A2138
|
Avnet Americas | LED Chip Cool White 6500K 1000mA 9-Pin DIE T/R - Tape and Reel (Alt: Q65113A2138) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.9850 | Buy Now |
DISTI #
LZ4-00CW08-0065
|
TTI | High Power LEDs - White LED ENGIN WHITE 5500K-6500K RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$7.4300 / $8.5700 | Buy Now |
DISTI #
Q65113A2138
|
EBV Elektronik | LED Chip Cool White 6500K 1000mA 9-Pin DIE T/R (Alt: Q65113A2138) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |