Part Details for Q8006L5TP by Littelfuse Inc
Overview of Q8006L5TP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8006L5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F9565-ND
|
DigiKey | TRIAC 800V 6A ITO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3682 | Buy Now |
DISTI #
576-Q8006L5TP
|
Mouser Electronics | Triacs 800V 6A 50-50-50mA RoHS: Compliant | 0 |
|
$1.3700 / $1.3800 | Order Now |
DISTI #
Q8006L5TP
|
TTI | Triacs 800V 6A 50-50-50mA Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3100 / $1.3700 | Buy Now |
Part Details for Q8006L5TP
Q8006L5TP CAD Models
Q8006L5TP Part Data Attributes
|
Q8006L5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8006L5TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 85 V/us | |
DC Gate Trigger Current-Max | 75 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q8006L5TP
This table gives cross-reference parts and alternative options found for Q8006L5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8006L5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2500NFP | 800V, 6A, TRIAC | Motorola Mobility LLC | Q8006L5TP vs T2500NFP |
BTA06-800BWRG | 6A standard and Snubberless™ Triacs | STMicroelectronics | Q8006L5TP vs BTA06-800BWRG |