There are no models available for this part yet.
Overview of Q8010L4TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q8010L4TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC4777
|
Newark | Triac 800V 10A 25-25-25 Ma To220 Iso/ Tube |Littelfuse Q8010L4TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.8300 | Buy Now | |
DISTI #
F9568-ND
|
DigiKey | TRIAC 800V 10A ITO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7850 | Buy Now | |
DISTI #
576-Q8010L4TP
|
Mouser Electronics | Triacs 800V 10A 25-25-25mA RoHS: Compliant | 0 |
|
$1.8300 | Order Now | |
DISTI #
70184615
|
RS | Q8010L4 , TRIAC, 800V 10A, Gate Trigger 1.3V 25 mA, 50 mA, 3-Pin TO-220 | Littelfuse Q8010L4TP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.4800 | RFQ | |
DISTI #
Q8010L4TP
|
TTI | Triacs 800V 10A 25-25-25mA Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8100 | Buy Now | |
Ozdisan Elektronik | TRIAC DIS.10A 800V STANDARD ITO220AB THT | 0 |
|
$3.6332 / $3.9965 | RFQ |
CAD Models for Q8010L4TP by Littelfuse Inc
Part Data Attributes for Q8010L4TP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
75 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
35 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
2 mA
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
10 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for Q8010L4TP
This table gives cross-reference parts and alternative options found for Q8010L4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8010L4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8010L5TP | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q8010L4TP vs Q8010L5TP |
BTA10-800CW | 800V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q8010L4TP vs BTA10-800CW |
Q8010L5V | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q8010L4TP vs Q8010L5V |
BTB10-800BWRG | 10A standard and Snubberless™ Triacs | STMicroelectronics | Q8010L4TP vs BTB10-800BWRG |
CQ220I-10N | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, | Central Semiconductor Corp | Q8010L4TP vs CQ220I-10N |
MAC210-10FP | 800V, 10A, TRIAC | Motorola Mobility LLC | Q8010L4TP vs MAC210-10FP |
MAC210A10 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q8010L4TP vs MAC210A10 |
Q8010LH5 | Alternistor TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q8010L4TP vs Q8010LH5 |
BTB10-800BW | 800V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q8010L4TP vs BTB10-800BW |
T1013NH | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | Q8010L4TP vs T1013NH |