Trigger Devices
Q8010NH5TP
Littelfuse Inc
Description: Alternistor TRIAC, 800V V(DRM), 10A I(T)RMS, TO-263AB, TO-263, D2PAK-3

Overview of Q8010NH5TP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for Q8010NH5TP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71J1878
Newark Triac, Peak Repetitive Off State Voltage:800V, On State Rms Current:10A, Triac Case Style:To-263 (D2Pak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:110A, Holding Current Max:50Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q8010NH5TP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.7500
  • 2,500 $1.6200
$1.6200 / $1.7500 Buy Now
DISTI # Q8010NH5TP-ND
DigiKey TRIAC ALTERNISTOR 800V 10A TO263 Min Qty: 1000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $1.7020
$1.7020 Buy Now
DISTI # 576-Q8010NH5TP
Mouser Electronics Triacs 800V 10A 50-50-50mA RoHS: Compliant 0
  • 1,000 $1.7400
$1.7400 Order Now
DISTI # Q8010NH5TP
TTI Triacs 800V 10A 50-50-50mA RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube Americas - 0
  • 1,000 $1.7000
$1.7000 Buy Now
Ozdisan Elektronik TRIAC DIS.10A 800V ALTERNISTOR SNUB.TO263 (D2PAK) 0
  • 1 $3.6407
  • 50 $3.3097
$3.3097 / $3.6407 RFQ

CAD Models for Q8010NH5TP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q8010NH5TP by Littelfuse Inc

Q8010NH5TP
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
10 A
Repetitive Peak Off-state Voltage
800 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
ALTERNISTOR TRIAC
Want to compare parts?
  1. Q8010NH5TP
    Littelfuse Inc
    Alternistor TRIAC, 800V V(DRM), 10A I(T)RMS, TO-263AB, TO-263, D2PAK-3
    VS

Related Parts for Q8010NH5TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q8010NH5TP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q8010NH5TP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of Q8010NH5TP would you like to use for your alert(s)?
  • Please alert me when Q8010NH5TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q8010NH5TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q8010NH5TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q8010NH5TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q8010NH5TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q8010NH5TP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: