Part Details for Q8010R5 by Littelfuse Inc
Overview of Q8010R5 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8010R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q8010R5-ND
|
DigiKey | TRIAC 800V 10A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for Q8010R5
Q8010R5 CAD Models
Q8010R5 Part Data Attributes
|
Q8010R5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8010R5
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q8010R5
This table gives cross-reference parts and alternative options found for Q8010R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8010R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC210A10G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q8010R5 vs MAC210A10G |
SC146N | TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | Q8010R5 vs SC146N |
MAC210A10G | TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, CASE 221A-07, 3 PIN | Littelfuse Inc | Q8010R5 vs MAC210A10G |
SC146N | 800V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q8010R5 vs SC146N |
MAC210-10 | 800V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q8010R5 vs MAC210-10 |
BTB10-800B | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q8010R5 vs BTB10-800B |
Q8010R5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q8010R5 vs Q8010R5 |
BTB10-800BWRG | 10A standard and Snubberless™ Triacs | STMicroelectronics | Q8010R5 vs BTB10-800BWRG |
T1013NH | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | Q8010R5 vs T1013NH |
MAC210A10 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q8010R5 vs MAC210A10 |