Trigger Devices
Q8016LH3
Description: Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN

Overview of Q8016LH3 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for Q8016LH3 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # Q8016LH3-ND
DigiKey TRIAC ALTERNISTOR 800V 16A TO220 Lead time: 14 Weeks Container: Bulk Limited Supply - Call
Buy Now

CAD Models for Q8016LH3 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q8016LH3 by Littelfuse Inc

Q8016LH3
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-220AB
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
20 V/us
DC Gate Trigger Current-Max
20 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
35 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
3 mA
Moisture Sensitivity Level
2
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Trigger Device Type
ALTERNISTOR TRIAC
Want to compare parts?
  1. Q8016LH3
    Littelfuse Inc
    Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN
    VS

Alternate Parts for Q8016LH3

This table gives cross-reference parts and alternative options found for Q8016LH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8016LH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q8016LH3 Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor Q8016LH3 vs Q8016LH3
Q8016LH3TP Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016LH3TP
Part Number Description Manufacturer Compare
BTA16-800CW 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN STMicroelectronics Q8016LH3 vs BTA16-800CW
BTA316-800C 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd Q8016LH3 vs BTA316-800C
BTA316-800B,127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd Q8016LH3 vs BTA316-800B,127
BT139F-800 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors Q8016LH3 vs BT139F-800
Q8016RH4 Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016RH4
Q8016LH6 Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016LH6
BTA16-800CW/F5 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, TO-220, 3 PIN STMicroelectronics Q8016LH3 vs BTA16-800CW/F5
BTA316-800E,127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd Q8016LH3 vs BTA316-800E,127
Q8016LH3TP Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016LH3TP
T1620-800W 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOWATT220AB, 3 PIN STMicroelectronics Q8016LH3 vs T1620-800W

Related Parts for Q8016LH3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q8016LH3 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q8016LH3 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of Q8016LH3 would you like to use for your alert(s)?
  • Please alert me when Q8016LH3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q8016LH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q8016LH3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q8016LH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q8016LH3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q8016LH3 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: