Trigger Devices
Q8016LH3
Description: Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN

Overview of Q8016LH3 by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for Q8016LH3 by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q8016LH3 by Teccor

Q8016LH3
Teccor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
TO-220AB
Package Description
ISOLATED TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
ALTERNISTOR TRIAC
Want to compare parts?
  1. Q8016LH3
    Teccor
    Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
    VS

Alternate Parts for Q8016LH3

This table gives cross-reference parts and alternative options found for Q8016LH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8016LH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q8016LH3 Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016LH3
Q8016LH3TP Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016LH3TP
Part Number Description Manufacturer Compare
BTA16-800CW 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN STMicroelectronics Q8016LH3 vs BTA16-800CW
BTA316-800C 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd Q8016LH3 vs BTA316-800C
BTA316-800B,127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd Q8016LH3 vs BTA316-800B,127
BT139F-800 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors Q8016LH3 vs BT139F-800
Q8016RH4 Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016RH4
Q8016LH6 Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016LH6
BTA16-800CW/F5 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, TO-220, 3 PIN STMicroelectronics Q8016LH3 vs BTA16-800CW/F5
BTA316-800E,127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd Q8016LH3 vs BTA316-800E,127
Q8016LH3 Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016LH3
Q8016LH3TP Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN Littelfuse Inc Q8016LH3 vs Q8016LH3TP

Related Parts for Q8016LH3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q8016LH3 by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q8016LH3 by Teccor

Select Manufacturer
Which Manufacturer of Q8016LH3 would you like to use for your alert(s)?
  • Please alert me when Q8016LH3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q8016LH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q8016LH3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q8016LH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q8016LH3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q8016LH3 by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: