Part Details for Q8016NH6TP by Littelfuse Inc
Overview of Q8016NH6TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Q8016NH6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1887
|
Newark | Triac, Peak Repetitive Off State Voltage:800V, On State Rms Current:16A, Triac Case Style:To-263 (D2Pak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:167A, Holding Current Max:70Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q8016NH6TP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.1400 | Buy Now |
DISTI #
Q8016NH6TP-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 16A TO263 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0881 | Buy Now |
DISTI #
576-Q8016NH6TP
|
Mouser Electronics | Triacs 800V 16A 80-80-80mA RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
DISTI #
Q8016NH6TP
|
TTI | Triacs 800V 16A 80-80-80mA RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.0900 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.16A 800V ALTERNISTOR SNUB.TO263 (D2PAK) | 0 |
|
$4.0605 / $4.4665 | RFQ |
Part Details for Q8016NH6TP
Q8016NH6TP CAD Models
Q8016NH6TP Part Data Attributes
|
Q8016NH6TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8016NH6TP
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-263AB, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 475 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 70 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |