Part Details for Q8025J6TP by Littelfuse Inc
Overview of Q8025J6TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8025J6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4265
|
Newark | Altnstr 800V 25A 80-80-80 Ma To218X Iso/ Tube |Littelfuse Q8025J6TP RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4400 / $6.3700 | Buy Now |
DISTI #
Q8025J6TP-ND
|
DigiKey | TRIAC ALTERNISTOR 800V TO218X Min Qty: 250 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2699 | Buy Now |
DISTI #
576-Q8025J6TP
|
Mouser Electronics | Triacs Altnstr 800V 25A Iso 80-80-80 mA RoHS: Compliant | 0 |
|
$6.3700 / $6.6400 | Order Now |
DISTI #
Q8025J6TP
|
TTI | Triacs Altnstr 800V 25A Iso 80-80-80 mA RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$5.5800 / $6.5700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.25A 800V ALTERNISTOR SNUB.TO218X THT | 0 |
|
$12.1043 / $12.9516 | RFQ |
Part Details for Q8025J6TP
Q8025J6TP CAD Models
Q8025J6TP Part Data Attributes
|
Q8025J6TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8025J6TP
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, ROHS COMPLIANT, ISOLATED TO-218X, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218X | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 475 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |