Part Details for Q80SV12013PRFS by Delta Electronics Inc
Overview of Q80SV12013PRFS by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q80SV12013PRFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-Q80SV12013PRFS-ND
|
DigiKey | 14.4-170VIN, 12VOUT, 150W, EN501 Min Qty: 1 Lead time: 30 Weeks Container: Tray |
120 In Stock |
|
$109.6133 / $129.8100 | Buy Now |
DISTI #
108-Q80SV12013PRFS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 14.4-170Vin12V 12.5A 150W 1/4 brick RoHS: Compliant | 0 |
|
$104.9800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$97.3900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 14.4-170Vin12V 12.5A 150W 1/4 brick | 0 |
|
$311.9900 | Buy Now |