Part Details for QA2410F3A00T by AEM Inc
Overview of QA2410F3A00T by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QA2410F3A00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7939
|
Newark | Automotive Fuse, Fast Acting, 3A, 125Vdc Rohs Compliant: Yes |Aem QA2410F3A00T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1982 |
|
$1.0300 / $1.6100 | Buy Now |
DISTI #
QA2410F3A00T
|
Avnet Americas | Fuse Chip 3A 125VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QA2410F3A00T) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1588 / $0.2482 | Buy Now |
|
Onlinecomponents.com | Automotive SMD Fuse - Fast Acting - 3.00A - Max 125VDC - 2410 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1939 / $0.3996 | Buy Now |
DISTI #
QA2410F3A00T
|
Avnet Abacus | Fuse Chip 3A 125VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QA2410F3A00T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |