Part Details for QAE100-24S12W by PDuke Technology Inc
Overview of QAE100-24S12W by PDuke Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QAE100-24S12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4457-QAE100-24S12W-ND
|
DigiKey | DC DC CONVERTER 12V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$95.8767 / $124.1100 | Buy Now |