-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 50000MHz Max, QFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-QAT-30+CT-ND
|
DigiKey | RF ATTENUATOR 30DB 50OHM 6TDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1498 In Stock |
|
$9.4125 / $11.0600 | Buy Now |
DISTI #
139-QAT-30+
|
Mouser Electronics | Attenuators MMIC ATTENUATOR 30 dB RoHS: Compliant | 728 |
|
$9.3800 / $11.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QAT-30+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
QAT-30+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 50000MHz Max, QFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | QFN-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation-Nom | 30.6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.52 |