Part Details for QAWA-24-12-US01 by Qualtek Electronics Corporation
Overview of QAWA-24-12-US01 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QAWA-24-12-US01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9407
|
Newark | Power Supplies |Qualtek Electronics QAWA-24-12-US01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$25.5400 / $34.6200 | Buy Now |
DISTI #
Q979-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
305 In Stock |
|
$13.5311 / $16.5300 | Buy Now |
DISTI #
562-QAWA-24-12-US01
|
Mouser Electronics | Wall Mount AC Adapters 24W 12VDC US PLUG WALLMOUNT ADAPTER RoHS: Compliant | 75 |
|
$13.5300 / $16.1400 | Buy Now |
DISTI #
70968183
|
RS | Power Supply, AC-DC,24W 12VDC US Plug Wallmount Adapter w/ 5.5X2.1X11mmconne | Qualtek Electronics Corp. QAWA-24-12-US01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 94 |
|
$15.9400 / $16.7000 | Buy Now |
|
Future Electronics | QAWA Series 24 W Single Output 12 V Level VI US Plug Wall Mount Adapter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$14.9600 / $15.7000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - NA Input Blades - LVL VI RoHS: Compliant |
99 Partner Stock |
|
$12.2900 / $18.0800 | Buy Now |
DISTI #
82433859
|
Verical | Plug-In Adapter Single-OUT 12V 2A 24W Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 99 |
|
$14.1500 | Buy Now |
DISTI #
000000000005622732
|
Sager | Wall Mount AC Adapters 24W 12VDC US PLUG WALLMOUNT ADAPTER | 0 |
|
Buy Now | |
DISTI #
C1S614300056609
|
Chip1Stop | External Plug-In Adapters | 99 |
|
$20.7000 / $22.2000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - NA Input Blades - LVL VI RoHS: Compliant |
99 Partner Stock |
|
$12.2900 / $18.0800 | Buy Now |
Part Details for QAWA-24-12-US01
QAWA-24-12-US01 CAD Models
QAWA-24-12-US01 Part Data Attributes
|
QAWA-24-12-US01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QAWA-24-12-US01
Qualtek Electronics Corporation
AC/DC WALL MOUNT ADAPTER 12V 24W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | BSMI, CB, CUL, FCC, LPS, PSE, UL | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 72 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE ; SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | NO | |
Width | 34 mm |