Part Details for QB-48FB-EA-03T by Renesas Electronics Corporation
Overview of QB-48FB-EA-03T by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9451802MLA | Analog Devices | 205-18G-03T DAC IC | |
ADG5248FBCPZ-RL7 | Analog Devices | ±55V OV Detection,+5V, ±25V,8: | |
ADG5248FBRUZ-RL7 | Analog Devices | ±55V OV Detection,+5V, ±25V,8: |
Price & Stock for QB-48FB-EA-03T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-QB-48FB-EA-03T-ND
|
DigiKey | EXCHANGE ADAPTER (T-TYPE) Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$160.0100 | Buy Now |
DISTI #
QB-48FB-EA-03T
|
Avnet Americas | Exchange Adapter for RL78/G1A Series 48-Pin LQFP Microcontroller Board - Boxed Product (Development Kits) (Alt: QB-48FB-EA-03T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$105.8800 | Buy Now |
DISTI #
968-QB-48FB-EA-03T
|
Mouser Electronics | Sockets & Adapters Exchange Adapter (T-Type) RoHS: Compliant | 0 |
|
$131.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$105.8900 | Buy Now |