Part Details for QB-CONN by Panduit Corp
Overview of QB-CONN by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) |
Price & Stock for QB-CONN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9261
|
Newark | Grid Connector, Harness, Black, Accessory Type:Grid Connector, For Use With:Panduit Quick-Build Harness Board Systems, Product Range:Quick-Build Rohs Compliant: Yes |Panduit QB-CONN (Alternate Part Number: 07498310213 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$76.2400 / $78.7000 | Buy Now |
DISTI #
298-10454-ND
|
DigiKey | QBHB BOARD TILE CONNECT 1=5PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$96.2469 / $108.6700 | Buy Now |
DISTI #
QB-CONN
|
Avnet Americas | Cable Accessories Grid Tile Connector Nylon/Aluminum Black - Bulk (Alt: QB-CONN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9300 | Buy Now |
DISTI #
644-QB-CONN
|
Mouser Electronics | Cable Mounting & Accessories QBHB Board Tile Connector PK/5 RoHS: Compliant | 71 |
|
$87.1800 / $91.7900 | Buy Now |
DISTI #
70691671
|
RS | Quick-Build Tile Connector, QB Series | Panduit QB-CONN RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 3 |
|
$96.5900 / $109.7600 | Buy Now |
DISTI #
PANQB-CONN
|
Heilind Electronics | QBHB BOARD TILE CONNECTOR 5 PER PACKAGE | Americas - 0 in Stock |
|
$94.5846 / $97.5874 | Buy Now |
|
Onlinecomponents.com | Grid tile connector to ensure accurate alignment of Grid System, One package includes 5 pieces. RoHS: Compliant |
10 In Stock 50 Factory Stock |
|
$91.4500 / $93.5400 | Buy Now |
DISTI #
61741234
|
Verical | Grid tile Connector Black RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2214 | Americas - 10 |
|
$118.8850 / $121.6020 | Buy Now |
DISTI #
QB-CONN
|
TTI | Cable Mounting & Accessories QBHB Board Tile Connector PK/5 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$87.7700 | Buy Now |
DISTI #
000000000005402191
|
Sager | Cable Mounting & Accessories QBHB Board Tile Connector PK/5 Min Qty: 1 | 0 |
|
$74.9800 / $94.5800 | Buy Now |