Part Details for QB-S25-500-C by Panduit Corp
Overview of QB-S25-500-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S25-3R | Amphenol Communications Solutions | 64991-S25-3R-GUIDE PIN.100\\SHRD HDR | |
64991-S25-3RLF | Amphenol Communications Solutions | 64991-S25-3RLF-GUIDE PIN.100\\SHRD HDR |
Price & Stock for QB-S25-500-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7000
|
Newark | Quick-Build Screws, 1/4" Size, 1/2" Long |Panduit QB-S25-500-C (Alternate Part Number: 07498310208 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $0.5310 | Buy Now |
DISTI #
298-23345-ND
|
DigiKey | QUICK-BUILD SCREWS, 1/4" SIZE, 1 Min Qty: 500 Lead time: 4 Weeks Container: Bulk |
400 In Stock |
|
$0.3885 | Buy Now |
DISTI #
QB-S25-500-C
|
Avnet Americas | Cable Accessories Sheet Metal Screw Steel Silver Box - Bulk (Alt: QB-S25-500-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6000 | Buy Now |
DISTI #
644-QB-S25-500-C
|
Mouser Electronics | Screws & Fasteners QUICK BUILD SCREW 1/4 1/2 L PK/100 RoHS: Compliant | 0 |
|
$27.4900 / $36.6600 | Order Now |
DISTI #
PANQB-S25-500-C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3152 / $0.4034 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
389 In Stock |
|
$0.3866 / $0.5888 | Buy Now |
DISTI #
77258416
|
Verical | Screw 1/4-THD 12.7mm-LG 0.5in-LG Steel Zinc Min Qty: 100 Package Multiple: 100 Date Code: 2401 | Americas - 300 |
|
$0.5026 / $0.7654 | Buy Now |
DISTI #
000000000005431229
|
Sager | Screws & Fasteners QUICK BUILD SCREW 1/4 1/2 L PK/100 Min Qty: 500 | 0 |
|
$0.2460 / $0.3103 | Buy Now |
|
Master Electronics | RoHS: Compliant |
389 In Stock |
|
$0.3866 / $0.5888 | Buy Now |