Part Details for QB-S8-500-C by Panduit Corp
Overview of QB-S8-500-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QB-S8-500-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8624
|
Newark | Phillips/Slotted Screw, No 8, 12.7Mm L, Thread Size - Metric:-, Thread Size - Imperial:#8, Screw Length:12.7Mm, Fastener Material:Steel, Fastener Plating:Zinc, Screw Head Style:Phillips Head Slotted, Product Range:Quick-Build Harnessrohs Compliant: Na |Panduit QB-S8-500-C (Alternate Part Number: 07498310205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12.5100 / $17.3400 | Buy Now |
DISTI #
298-20335-ND
|
DigiKey | QUICK-BUILD SCREWS, #8 SIZE, 1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
268 In Stock |
|
$0.1508 / $0.2000 | Buy Now |
DISTI #
QB-S8-500-C
|
Avnet Americas | Cable Accessories Sheet Metal Screw Steel Silver Box - Bulk (Alt: QB-S8-500-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0998 | Buy Now |
DISTI #
644-QB-S8-500-C
|
Mouser Electronics | Screws & Fasteners QUICK BUILD SCREW #8 1/2 LONG PK/100 RoHS: Compliant | 188 |
|
$10.8800 / $15.5000 | Buy Now |
DISTI #
PANQB-S8-500-C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1333 / $0.1706 | Buy Now | |
|
Onlinecomponents.com | Quick-Build Screws, #8 size, 1/2 long, 100 per package RoHS: Compliant |
700 In Stock 800 Factory Stock |
|
$0.1621 / $0.2660 | Buy Now |
DISTI #
51661805
|
Verical | Screw Self Tapping Round-HD M8 X 1.25-THD 12.7mm-LG Steel Zinc RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1606 | Americas - 700 |
|
$0.2107 / $0.3458 | Buy Now |
DISTI #
000000000005431230
|
Sager | Screws & Fasteners QUICK BUILD SCREW #8 1/2 LONG PK/100 Min Qty: 500 | 0 |
|
$0.1053 / $0.1376 | Buy Now |
|
Master Electronics | Quick-Build Screws, #8 size, 1/2 long, 100 per package RoHS: Compliant |
700 In Stock 800 Factory Stock |
|
$0.1621 / $0.2660 | Buy Now |