Part Details for QBH-261 by Spectrum Control
Overview of QBH-261 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBH-261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QBH-261
|
TTI | STANDARD RF AMP .625" Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for QBH-261
QBH-261 CAD Models
QBH-261 Part Data Attributes
|
QBH-261
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
QBH-261
Spectrum Control
Wide Band Medium Power Amplifier, 10MHz Min, 150MHz Max, F-PACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.8 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for QBH-261
This table gives cross-reference parts and alternative options found for QBH-261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QBH-261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QBH-261 | Wide Band Medium Power Amplifier, 10MHz Min, 150MHz Max, F-PACK | API Technologies Corp EIS (RETIRED) | QBH-261 vs QBH-261 |