There are no models available for this part yet.
Overview of QBL127 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QBL127 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-QBL127-ND
|
DigiKey | HEAT SINKS , LONGITUDINAL FINS, Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4200 | Buy Now | |
Onlinecomponents.com | Heat Sinks - Longitudinal Fins - Half Brick RoHS: Compliant | 0 |
|
$2.1400 / $3.2500 | Buy Now | ||
DISTI #
QBL127
|
TME | Heatsink Min Qty: 1 | 0 |
|
$2.7000 / $3.1700 | RFQ |
CAD Models for QBL127 by Cincon Electronics Corporation
Part Data Attributes for QBL127 by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
Body Material
|
ALUMINUM ALLOY
|
Color
|
BLACK
|
Construction
|
FIN
|
Fin Orientation
|
LONGITUDINAL
|
Finish
|
BLACK ANODIZED
|
Height
|
12.7 mm
|
Length
|
58 mm
|
Profile
|
SCREW
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
36.8 mm
|