There are no models available for this part yet.
Overview of QBR-3619-210-32CL by Quantum Storage Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3619BEMSE#PBF | Analog Devices | 400mA/800mA Sync Buck DC/DC w/ | |
LTC3619IDD#PBF | Analog Devices | 400mA/800mA Sync Buck DC/DC w/ | |
LTC3619BEMSE#TRPBF | Analog Devices | 400mA/800mA Sync Buck DC/DC w/ |
Price & Stock for QBR-3619-210-32CL by Quantum Storage Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AC5396
|
Newark | Bench Rack, 32Bins, Clear, No. Of Bins:32, Height:19", Width:8", Length:36", Load Capacity:-, Product Range:-, Colour:Clear Rohs Compliant: Yes |Quantum Storage QBR-3619-210-32CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$408.2300 | Buy Now |