There are no models available for this part yet.
Overview of QBS-0038 by Klaxon Signaling Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
UPD703228GC-003-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. |
Price & Stock for QBS-0038 by Klaxon Signaling Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T5037
|
Newark | Beacon, Xenon, Red, Flashing, 2W, 24Vdc, Ip65, 85Mm Dia., 81Mm Height Rohs Compliant: Yes |Klaxon QBS-0038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$37.4800 / $50.8000 | Buy Now | |
DISTI #
QBS-0038
|
TME | Signaller: lighting, flashing light, white, Flashguard, IP65 Min Qty: 1 | 18 |
|
$24.0000 / $27.6900 | Buy Now |