Part Details for QBT210 by Cincon Electronics Corporation
Overview of QBT210 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QBT210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-QBT210-ND
|
DigiKey | HEAT SINKS , LONGITUDINAL FINS, Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | Heat Sinks - Longitudinal Fins - Quarter Brick RoHS: Compliant | 0 |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
QBT210
|
TME | Heatsink Min Qty: 1 | 0 |
|
$2.6900 / $3.1700 | RFQ |
Part Details for QBT210
QBT210 CAD Models
QBT210 Part Data Attributes
|
QBT210
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QBT210
Cincon Electronics Corporation
Heat Sink, Fin, Screw, Transverse, Aluminum Alloy, Black Anodized,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | TRANSVERSE | |
Finish | BLACK ANODIZED | |
Height | 21 mm | |
Length | 58 mm | |
Profile | SCREW | |
Thermal Support Device Type | HEAT SINK | |
Width | 36.8 mm |