QBVW033A0B9641-HZ
Description: DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK PACKAGE-8

Overview of QBVW033A0B9641-HZ by GE Power Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for QBVW033A0B9641-HZ by GE Power Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QBVW033A0B9641-HZ by GE Power Electronics Inc

QBVW033A0B9641-HZ
GE Power Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
GE POWER ELECTRONICS INC
Package Description
ROHS AND REACH COMPLIANT, QUARTER BRICK PACKAGE-8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Length
58.4 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Output Voltage-Max
13.2 V
Output Voltage-Min
8.1 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
13.46 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
400 W
Trim/Adjustable Output
YES
Width
36.8 mm
Want to compare parts?
  1. QBVW033A0B9641-HZ
    GE Power Electronics Inc
    DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK PACKAGE-8
    VS

Related Parts for QBVW033A0B9641-HZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QBVW033A0B9641-HZ by GE Power Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QBVW033A0B9641-HZ by GE Power Electronics Inc

Select Manufacturer
Which Manufacturer of QBVW033A0B9641-HZ would you like to use for your alert(s)?
  • Please alert me when QBVW033A0B9641-HZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QBVW033A0B9641-HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QBVW033A0B9641-HZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QBVW033A0B9641-HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QBVW033A0B9641-HZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QBVW033A0B9641-HZ by GE Power Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: