Part Details for QC 1 5/ 9-STF by Phoenix Contact
Overview of QC 1 5/ 9-STF by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QC 1 5/ 9-STF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.9200 / $12.1300 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.9200 / $12.1300 | Buy Now |