Part Details for QC/92050/55 by Norgren
Overview of QC/92050/55 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67292-050LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 100 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
67292-050 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 100 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. |
Price & Stock for QC/92050/55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72435153
|
RS | CYLINDER ACCESSORY/REPLACEMENT PART, 50MM 90000 BACK TO BACK | Norgren QC/92050/55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$93.2300 | RFQ |