There are no models available for this part yet.
Overview of QC142 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QC142 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X4506
|
Newark | Calibration Labels, Vinyl, 50.8Mm W, Marker Type:Pre Printed, Marker Dimensions:50.8Mm X 12.7Mm, Marker Material:Vinyl, Legend:Not In Calibration System, Legend Color:Red, Marker Color:Red/White, Background Color:White Rohs Compliant: Yes |Te Connectivity QC142 RoHS: Compliant Min Qty: 250 Package Multiple: 160 Date Code: 0 Container: Pack | 0 |
|
$27.8900 | Buy Now | |
DISTI #
75AC1030
|
Newark | Qc142 |Raychem Te Connectivity QC142 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7400 / $36.6600 | Buy Now | |
DISTI #
2266-QC142-ND
|
DigiKey | LABEL ID/RATINGS 2"X0.5" RED/WHT Min Qty: 2 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$39.7900 / $50.3000 | Buy Now | |
DISTI #
QC142-ND
|
DigiKey | LABEL ID/RATINGS 2"X0.5" RED/WHT Min Qty: 2 Lead time: 17 Weeks Container: Sheet | Temporarily Out of Stock |
|
$26.6822 | Buy Now | |
DISTI #
571-QC142
|
Mouser Electronics | Labels & Industrial Warning Signs NOT IN CAL SYSTEM Sold by Pack of 160 | 2 |
|
$26.6800 / $63.7000 | Buy Now | |
Onlinecomponents.com | Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole RoHS: Compliant |
20 In Stock |
|
$27.7900 / $49.9600 | Buy Now | ||
Onlinecomponents.com | Labels Die-Cut Label Vinyl Matte Red 50.8x12.7mm RoHS: Compliant |
15 Partner Stock |
|
$28.3500 / $49.8000 | Buy Now | ||
DISTI #
RYCQC142
|
Interstate Connecting Components | 1878654-8 | 0 |
|
$27.7500 / $28.1642 | Buy Now | |
DISTI #
C1S616500399612
|
Chip1Stop | Sign/Label | 15 |
|
$47.0000 / $56.0000 | Buy Now | |
Master Electronics | Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole RoHS: Compliant |
20 In Stock |
|
$27.7900 / $49.9600 | Buy Now |