Part Details for QC3CA14.31818F12B23M by QANTEK Technology Corporation
Overview of QC3CA14.31818F12B23M by QANTEK Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QC3CA14.31818F12B23M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2394
|
Newark | Crystal, 14.31818Mhz, 12Pf, 3.2 X 2.5Mm, Frequency Nom:14.31818Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qc3Ca Series, Operating Rohs Compliant: Yes |Qantek Technology Corporation QC3CA14.31818F12B23M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4250 / $1.0300 | Buy Now |
Part Details for QC3CA14.31818F12B23M
QC3CA14.31818F12B23M CAD Models
QC3CA14.31818F12B23M Part Data Attributes:
|
QC3CA14.31818F12B23M
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QC3CA14.31818F12B23M
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 1.1mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES |