Part Details for QC3CA25.0000F12B23M by QANTEK Technology Corporation
Overview of QC3CA25.0000F12B23M by QANTEK Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QC3CA25.0000F12B23M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2406
|
Newark | Crystal, 25Mhz, 12Pf, 3.2Mm X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qc3Ca Series, Operating Temperature Rohs Compliant: Yes |Qantek Technology Corporation QC3CA25.0000F12B23M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2620 |
|
$0.4360 / $1.0500 | Buy Now |
Part Details for QC3CA25.0000F12B23M
QC3CA25.0000F12B23M CAD Models
QC3CA25.0000F12B23M Part Data Attributes
|
QC3CA25.0000F12B23M
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QC3CA25.0000F12B23M
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |