Part Details for QC6-45-3 by TE Connectivity
Overview of QC6-45-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QC6-45-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H9086
|
Newark | Qc6-45-3=721024400 Rohs Compliant: Yes |Buchanan Te Connectivity QC6-45-3 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 | Buy Now |
DISTI #
QC6-45-3-ND
|
DigiKey | CONN TERM BLK 45DEG BARRIER Min Qty: 25000 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6914 | Buy Now |
DISTI #
571-QC6-45-3
|
Mouser Electronics | Terminal Block Tools & Accessories QC6-45-3 RoHS: Compliant | 3919 |
|
$0.6910 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal Brass M 18.54mm Bright Tin Package RoHS: Compliant |
382 In Stock |
|
$0.6980 / $1.0130 | Buy Now |
DISTI #
51577076
|
Verical | Quick Disconnect Terminal Brass M 18.54mm Bright Tin Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1510 | Americas - 375 |
|
$1.3130 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal Brass M 18.54mm Bright Tin Package RoHS: Compliant |
382 In Stock |
|
$0.6980 / $1.0130 | Buy Now |
Part Details for QC6-45-3
QC6-45-3 CAD Models
QC6-45-3 Part Data Attributes:
|
QC6-45-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QC6-45-3
TE Connectivity
Barrier Strip Terminal Block, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |