Part Details for QC7A11.0592F12B12M by QANTEK Technology Corporation
Overview of QC7A11.0592F12B12M by QANTEK Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QC7A11.0592F12B12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2575
|
Newark | Crystal, 11.0592Mhz, 12Pf, 7Mm X 5Mm, Frequency Nom:11.0592Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:20Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:10Ppm, Product Range:Qc7A Series, Operating Temperature Rohs Compliant: Yes |Qantek Technology Corporation QC7A11.0592F12B12M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 / $2.0300 | Buy Now |
Part Details for QC7A11.0592F12B12M
QC7A11.0592F12B12M CAD Models
QC7A11.0592F12B12M Part Data Attributes
|
QC7A11.0592F12B12M
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QC7A11.0592F12B12M
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7mm x 5mm x 1mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |